Schneider Electric LAD91 Plate for use with Contactor
- RS Stock No.:
- 906-796
- Mfr. Part No.:
- LAD9150RFB1
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD174.20
(exc. GST)
SGD189.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD174.20 |
*price indicative
- RS Stock No.:
- 906-796
- Mfr. Part No.:
- LAD9150RFB1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plate | |
| Accessory Type | Plate | |
| For Use With | Contactor | |
| Standards/Approvals | RoHS | |
| Series | LAD91 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plate | ||
Accessory Type Plate | ||
For Use With Contactor | ||
Standards/Approvals RoHS | ||
Series LAD91 | ||
- COO (Country of Origin):
- CN
The Schneider Electric retrofit mounting adapter designed for seamless integration with specific power contactors, facilitating efficient operation and enhanced performance for industrial applications.
Compatible with LC1D115 and LC1D150 power contactors
Supports ambient temperatures from -40 to 70 °C during operation
Weighs 0.18 kg, ensuring lightweight installation
Packaged with a single unit per set for convenient use
Features a Durable design with a height of 3 cm and width of 17.3 cm
Related links
- Schneider Electric LAD91 Plate for use with Contactor
- Schneider Electric LAD91 Extension Terminal for use with Contactor
- Schneider Electric LAD91 Terminal Block for use with DT200A
- Schneider Electric LAD91 Terminal Block for use with D115-150A
- Schneider Electric LAD91 Connection Kit for use with LC1D09-32
- Siemens 3RA1962-2F Base Plate for use with Contactor
- Schneider Electric TeSys Fixing Kit for use with Contactor
- Schneider Electric TeSys K Connection Link for use with Contactor
