Schneider Electric LAD91 Terminal Block for use with DT200A
- RS Stock No.:
- 906-630
- Mfr. Part No.:
- LAD91154A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD598.72
(exc. GST)
SGD652.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD598.72 |
*price indicative
- RS Stock No.:
- 906-630
- Mfr. Part No.:
- LAD91154A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Terminal Block | |
| Product Type | Terminal Block | |
| For Use With | DT200A | |
| Standards/Approvals | RoHS | |
| Series | LAD91 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Terminal Block | ||
Product Type Terminal Block | ||
For Use With DT200A | ||
Standards/Approvals RoHS | ||
Series LAD91 | ||
- COO (Country of Origin):
- CN
The Schneider Electric EverLink cable Block designed for efficient connectivity solutions. Offering a robust connection with Advanced specifications, it serves as an essential accessory for optimal electrical functionality.
Provides 4 poles for versatile connectivity
Designed to meet IP20 protection standards
Uses BTR EverLink screw connectors for secure wiring
Lightweight at only 0.67 kg for easy handling
Packaged with 2 units per lot for convenience
Comes with an 18-month contractual warranty for peace of mind
Related links
- Schneider Electric LAD91 Terminal Block for use with D115-150A
- Schneider Electric LAD91 Contactor Accessory for use with DT200A
- Schneider Electric LAD91 Extension Terminal for use with Contactor
- Schneider Electric LAD91 Extension Terminal for use with LC1DT200
- Schneider Electric LAD91 Extension Terminal for use with D115-150A6
- Schneider Electric LAD91 Contactor Accessory for use with D115-150A
- Schneider Electric LAD91 Connection Kit for use with LC1D09-32
- Schneider Electric LAD91 Plate for use with Contactor
