Schneider Electric LAD91 Contactor Accessory for use with DT200A
- RS Stock No.:
- 906-629
- Mfr. Part No.:
- LAD9115471
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD543.86
(exc. GST)
SGD592.81
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD543.86 |
*price indicative
- RS Stock No.:
- 906-629
- Mfr. Part No.:
- LAD9115471
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Accessory | |
| Product Type | Contactor Accessory | |
| For Use With | DT200A | |
| Standards/Approvals | RoHS | |
| Series | LAD91 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Accessory | ||
Product Type Contactor Accessory | ||
For Use With DT200A | ||
Standards/Approvals RoHS | ||
Series LAD91 | ||
- COO (Country of Origin):
- CN
The Schneider Electric connection set designed for use with Advanced four-pole contactors, ensuring reliable installation with essential specifications for optimal performance.
Compatible with four-pole LC1DT200A6 contactors for seamless integration
Constructed with a product weight of 0.53 kg for robust durability
Meets international standards, including EN/IEC 60947-4-1 and UL 60947-4-1
High-performance packaging ensures safe delivery and compliance with environmental regulations
Environmental data supports sustainability efforts with recyclable packaging materials
Related links
- Schneider Electric LAD91 Contactor Accessory for use with D115-150A
- Schneider Electric LAD91 Terminal Block for use with DT200A
- Schneider Electric TeSys Contactor Accessory for use with 3 Pole Giga Contactor LC1G265-330
- Schneider Electric LAD91 Extension Terminal for use with Contactor
- Schneider Electric LAD91 Plate for use with Contactor
- Schneider Electric LAD91 Extension Terminal for use with LC1DT200
- Schneider Electric LAD91 Holder for use with DT200A6
- Schneider Electric LAD91 Terminal Block for use with D115-150A
