Schneider Electric LAD91 Extension Terminal for use with LC1DT200
- RS Stock No.:
- 906-627
- Mfr. Part No.:
- LAD91154111
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD543.86
(exc. GST)
SGD592.81
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD543.86 |
*price indicative
- RS Stock No.:
- 906-627
- Mfr. Part No.:
- LAD91154111
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Extension Terminal | |
| Product Type | Extension Terminal | |
| For Use With | LC1DT200 | |
| Standards/Approvals | RoHS | |
| Series | LAD91 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Extension Terminal | ||
Product Type Extension Terminal | ||
For Use With LC1DT200 | ||
Standards/Approvals RoHS | ||
Series LAD91 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Terminal extension enhances compatibility for four-pole applications, specifically designed for use with Advanced equipment, ensuring seamless integration and expanded functionality within electrical systems.
Designed for use with LC1DT200A6 to MCCB applications
Lightweight at 0.42 kg for easy handling and installation
Complies with multiple standards including EN/IEC 60947-4-1
Balances storage durability with operational temperature range of -25 to 60 °C
Related links
- Schneider Electric LAD91 Extension Terminal for use with D115-150A6
- Schneider Electric LAD91 Extension Terminal for use with Contactor
- Schneider Electric LAD91 Terminal Block for use with D115-150A
- Schneider Electric LAD91 Contactor Accessory for use with DT200A
- Schneider Electric LAD91 Contactor Accessory for use with D115-150A
- Schneider Electric LAD91 Connection Kit for use with LC1D09-32
- Schneider Electric LAD91 Terminal Block for use with DT200A
- Schneider Electric LAD91 Plate for use with Contactor
