TE Connectivity Female Crimp Socket Contact, Contact Size 18 AWG, Wire Size 0.84mm²

Subtotal (1 bag of 5000 units)*

SGD8,139.11

(exc. GST)

SGD8,871.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD8,139.11SGD1.628

*price indicative

RS Stock No.:
796-439
Mfr. Part No.:
350417-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Socket Contact

Gender

Female

Contact Size

18 AWG

Wire Size

0.84mm²

Current

13A

Series

3504

Contact Type

Socket

Contact Plating

Gold

Voltage

250V

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL

COO (Country of Origin):
US
The TE Connectivity connector offers reliable, secure connections in various applications. is designed for versatility, it facilitates seamless integration in wire-to-board configurations, ensuring efficiency and effectiveness in power delivery.

Compact design enables space-saving installations

Rated for 250V AC or DC to suit multiple applications

Dual locking lances ensure a secure connection

Durable materials provide reliability in harsh environments

Available for wire sizes from 24 to 14 AWG

Suitable for both panel mount and free-hanging styles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy