TE Connectivity Female Crimp Pin Contact, Contact Size 18 AWG, Wire Size 0.8mm²

Subtotal (1 reel of 7000 units)*

SGD1,231.85

(exc. GST)

SGD1,342.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD1,231.85SGD0.176

*price indicative

RS Stock No.:
796-449
Mfr. Part No.:
350699-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Pin Contact

Contact Size

18 AWG

Wire Size

0.8mm²

Current

19A

Series

3506

Contact Type

Pin

Contact Plating

Tin

Voltage

600V

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Material

Brass

Maximum Operating Temperature

105°C

Standards/Approvals

UL

COO (Country of Origin):
CN
The TE Connectivity connector offers a reliable solution for power transfer applications, ensuring secure connections between wires and PCB header assemblies. Its Compact design simplifies installation while maintaining high performance standards.

Compact design with a mated height of 19.4 mm

Voltage rating of 300 VAC ensures safe operation

Current rating up to 10A, accommodating various wire sizes

Designed with four types of keying to prevent mismating

Operating temperature range from -30°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy