TE Connectivity Female Crimp Pin Contact, Contact Size 18 AWG, Wire Size 0.82mm²
- RS Stock No.:
- 796-446
- Mfr. Part No.:
- 350629-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
SGD5,871.04
(exc. GST)
SGD6,399.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD5,871.04 | SGD0.979 |
*price indicative
- RS Stock No.:
- 796-446
- Mfr. Part No.:
- 350629-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Contact | |
| Gender | Female | |
| Contact Size | 18 AWG | |
| Wire Size | 0.82mm² | |
| Current | 9A | |
| Series | 3506 | |
| Contact Type | Pin | |
| Contact Plating | Gold | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Contact | ||
Gender Female | ||
Contact Size 18 AWG | ||
Wire Size 0.82mm² | ||
Current 9A | ||
Series 3506 | ||
Contact Type Pin | ||
Contact Plating Gold | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity connector is a high-density solution is designed for grouping multiple-lead connections, making it Ideal for various sophisticated applications. It ensures reliable electrical connectivity in Compact spaces.
Offers voltage rating of 50 VAC/DC for versatile applications
Conducts up to 3 A current rating for efficient power transfer
Employs insulated resistance up to 500Ω, ensuring durability
Related links
- TE Connectivity Female Crimp Pin Contact Wire Size 0.8mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 0.84mm²
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Female Crimp Socket Contact Wire Size 0.84mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 0.8mm²
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 18 → 14 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
