TE Connectivity Female Crimp Socket Contact, Contact Size 10 AWG, Wire Size 6mm²

Subtotal (1 reel of 2500 units)*

SGD614.34

(exc. GST)

SGD669.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD614.34SGD0.246

*price indicative

RS Stock No.:
796-435
Mfr. Part No.:
350200-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Socket Contact

Gender

Female

Contact Size

10 AWG

Current

17A

Wire Size

6mm²

Series

3502

Contact Type

Socket

Contact Plating

Tin

Voltage

250V

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

Rohs

COO (Country of Origin):
CN
The TE Connectivity connector is designed for reliable wire-to-board connections, providing a Compact solution suitable for various applications. Its features enhance assembly efficiency and ensure effective power transmission.

Compact design with a low mated height for space conservation

Designed with a double lock mechanism to prevent contact mismating

Certified to rigorous standards for safety and reliability

Accommodates wire ranges from 24 to 16 AWG, ensuring versatility

Resistant to temperatures ranging from -30°C to +105°C, suitable for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy