TE Connectivity Female Crimp Socket Contact, Contact Size 14 AWG, Wire Size 2mm²

Subtotal (1 reel of 4000 units)*

SGD8,775.88

(exc. GST)

SGD9,565.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD8,775.88SGD2.194

*price indicative

RS Stock No.:
796-440
Mfr. Part No.:
350416-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Socket Contact

Contact Size

14 AWG

Current

13A

Wire Size

2mm²

Series

3504

Contact Type

Pin

Contact Plating

Gold

Voltage

250V

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

UL

COO (Country of Origin):
US
The TE Connectivity contact provides reliable electrical connections with its precise engineering and robust construction. is designed for varied applications, it ensures effective signal transfer and long-lasting performance in challenging environments.

Utilises a pre-tinned brass material for enhanced conductivity

Accommodates a wire size range from 20 to 14 AWG

Optimised for use in high-speed applications and robust environments

Offers a crimp termination style for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy