TE Connectivity Female Crimp Socket Contact, Contact Size 10 AWG, Wire Size 5mm²
- RS Stock No.:
- 796-890
- Mfr. Part No.:
- 350391-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 500 units)*
SGD791.37
(exc. GST)
SGD862.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD791.37 | SGD1.583 |
*price indicative
- RS Stock No.:
- 796-890
- Mfr. Part No.:
- 350391-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket Contact | |
| Gender | Female | |
| Contact Size | 10 AWG | |
| Current | 17A | |
| Wire Size | 5mm² | |
| Series | 3503 | |
| Contact Type | Pin | |
| Contact Plating | Tin | |
| Voltage | 250V | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket Contact | ||
Gender Female | ||
Contact Size 10 AWG | ||
Current 17A | ||
Wire Size 5mm² | ||
Series 3503 | ||
Contact Type Pin | ||
Contact Plating Tin | ||
Voltage 250V | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector offers a reliable solution for power key connections, enabling efficient wire-to-board applications. Its Compact design enhances space utilisation while ensuring secure electrical connections.
Compact design with a 19.4 mm mated height for effective space utilisation
Features a locking mechanism that prevents mismating and enhances assembly efficiency
Rated for 300 VAC voltage, ensuring high performance in various applications
Accommodates wire gauges from 24 to 16 AWG, providing versatility in usage
Related links
- TE Connectivity Female Crimp Socket Contact Wire Size 6mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 0.84mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 0.8mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 2mm²
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 21AWG, 25 AWG
- TE Connectivity Female Crimp Socket Contact Wire Size 0.518mm²
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 0.03mm², 0.34 mm²
