ABB Auxiliary Switch, 2 Contact, NC, AUX, DIN Rail, 10 A, 690V, 1SEP407742R0002

N

Subtotal (1 unit)*

SGD21.67

(exc. GST)

SGD23.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD21.67

*price indicative

RS Stock No.:
721-461
Mfr. Part No.:
1SEP407742R0002
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Contacts

2

Product Type

Auxiliary Switch

Normal State Configuration

NC

Series

AUX

Mount Type

DIN Rail

Contact Current

10A

Terminal Type

Screw

Contact Voltage

690V

Operational Current Ie

10A

Standards/Approvals

CE

COO (Country of Origin):
BG
The ABB Auxiliary switch is designed to enhance the functionality of low-voltage switchgear systems. Tailored for applications requiring reliability, this switch operates under environments up to 10A and 690V, ensuring durability and safe operation. The Compact design, with dimensions measuring 9mm in width, 42mm in height, and 28mm in depth, allows for easy integration into existing systems without compromising space.

Compact size aids installation even in restricted spaces

Rated for 10A and 690V, assuring compatibility with various applications

CE conformity guarantees adherence to European safety standards

Essential for enhancing low-voltage switch functionalities

Minimum order quantity of just one piece for flexible purchasing

Conflict minerals reporting ensures responsible sourcing

RoHS and REACH declarations highlight environmental compliance

Comprehensive environmental information reflects commitment to sustainability

Package includes 1 unit for straightforward logistics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy