ABB Auxiliary Switch, 2 Contact, 2 NO, 2CC, Plug-in, 2CCF201112R0001
- RS Stock No.:
- 720-446
- Mfr. Part No.:
- 2CCF201112R0001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD37.64
(exc. GST)
SGD41.03
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD37.64 |
*price indicative
- RS Stock No.:
- 720-446
- Mfr. Part No.:
- 2CCF201112R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Switch | |
| Normal State Configuration | 2 NO | |
| Series | 2CC | |
| Mount Type | Plug-in | |
| Operational Current Ie | 6A | |
| Standards/Approvals | IEC/EN EN60947-5-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 2 | ||
Product Type Auxiliary Switch | ||
Normal State Configuration 2 NO | ||
Series 2CC | ||
Mount Type Plug-in | ||
Operational Current Ie 6A | ||
Standards/Approvals IEC/EN EN60947-5-1 | ||
- COO (Country of Origin):
- BG
The ABB Auxiliary Switch is a versatile component designed for seamless integration with the SMISSLINE TP busbar system. This product comes equipped with two normally open contacts that facilitate efficient energy management. Specifically engineered for left-side mounting, it includes connection pins for LA/LB, making it an essential addition for those requiring reliable auxiliary functionalities. With a rated operational voltage of 230 to 400 V AC, this switch ensures adaptability for various operational environments. Constructed with a focus on compliance, it meets essential RoHS and REACH regulations, thereby reflecting a commitment to sustainability. This component is perfect for those looking to enhance their distribution systems without compromising on performance or environmental responsibility.
Two normally open contacts provide reliable switching functionality
Designed for left-side mounting, ensuring ease of installation in various setups
Compatible with SMISSLINE TP busbar system, enhancing system integration options
Rated operational voltage supports a broad range of applications up to 400 V AC
Compliant with RoHS and REACH, affirming commitment to sustainable manufacturing
Engineered to reduce power loss at just 0.24 W, improving overall energy efficiency
Backed by comprehensive technical documentation, aiding in effective installation and operation
Related links
- ABB Auxiliary Switch 2 NO Plug-in, 2CCF201113R0001
- ABB Auxiliary Switch 2 NC Plug-in, 2CCF201114R0001
- ABB Auxiliary Switch 2 NC Plug-in, 2CCF201115R0001
- ABB Auxiliary Switch 1 NO/1 NC Plug-in, 2CCS500900R0214
- ABB Auxiliary Switch NC DIN Rail 690V, 1SEP407742R0002
- ABB Auxiliary Switch NO Plug-in, 2CCF201213R0001
- Siemens Auxiliary Switch 2 NC Plug-in 250 V dc 3RV2901-1C
- Siemens Auxiliary Switch Block 2 NC Snap-On, 3RH29111MA02