ABB Auxiliary Switch, 2 Contact, 2 NC, 2CC, Plug-in, 2CCF201114R0001
- RS Stock No.:
- 720-448
- Mfr. Part No.:
- 2CCF201114R0001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD37.64
(exc. GST)
SGD41.03
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD37.64 |
*price indicative
- RS Stock No.:
- 720-448
- Mfr. Part No.:
- 2CCF201114R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Switch | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NC | |
| Series | 2CC | |
| Mount Type | Plug-in | |
| Operational Current Ie | 6A | |
| Standards/Approvals | IEC/EN EN60947-5-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Switch | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NC | ||
Series 2CC | ||
Mount Type Plug-in | ||
Operational Current Ie 6A | ||
Standards/Approvals IEC/EN EN60947-5-1 | ||
- COO (Country of Origin):
- BG
The ABB Auxiliary switch is designed to enhance the functionality of electrical systems with its reliable and efficient performance. This product features two normally closed contacts, Ideal for integrating with the SMISSLINE TP busbar system, thereby supporting seamless operation in various applications. The Compact dimensions ensure easy installation and a clean fit within existing setups, further reinforced by its robust construction. With a rated current of 6 A at 230 … 400 V AC, this auxiliary switch meets stringent electrical standards, making it a dependable choice for low voltage products.
Offers two normally closed contacts for versatile operation
Compatible with SMISSLINE TP busbar systems for effective connectivity
Designed for easy left-side mounting with included connection pin
Rated operational voltage ranges from 230 to 400 V AC
Compact design with a net width of just 9 mm for space-saving integration
Weighs only 45 g, facilitating straightforward installation
Meets RoHS and REACH directives, ensuring compliance with environmental standards
Classified under IEC/EN standards for enhanced reliability
Suitable for both business-to-business and small equipment applications
Related links
- ABB Auxiliary Switch 2 NC Plug-in, 2CCF201115R0001
- ABB Auxiliary Switch 2 NO Plug-in, 2CCF201112R0001
- ABB Auxiliary Switch 2 NO Plug-in, 2CCF201113R0001
- ABB Auxiliary Switch 1 NO/1 NC Plug-in, 2CCS500900R0214
- Siemens Auxiliary Switch 2 NC Plug-in 250 V dc 3RV2901-1C
- ABB Auxiliary Switch NC DIN Rail 690V, 1SEP407742R0002
- Siemens Auxiliary Switch Block 2 NC Snap-On, 3RH29111MA02
- Siemens Auxiliary Switch Block 2 NC Snap-On, 3RH19211KA02