ABB Auxiliary Switch, 2 Contact, 2 NC, 2CC, Plug-in, 2CCF201115R0001

This image is representative of the product range

Subtotal (1 unit)*

SGD37.64

(exc. GST)

SGD41.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD37.64

*price indicative

RS Stock No.:
720-449
Mfr. Part No.:
2CCF201115R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Contacts

2

Product Type

Auxiliary Switch

Normal State Configuration

2 NC

Series

2CC

Mount Type

Plug-in

Operational Current Ie

6A

Standards/Approvals

IEC/EN EN60947-5-1

COO (Country of Origin):
BG
The ABB Auxiliary Switch is designed to enhance operational functionality in various electrical applications. This versatile device features two normally closed contacts and is engineered for right-side mounting, integrating seamlessly into the SMISSLINE TP busbar system. The Compact dimensions (9 mm in width and 92 mm in height) make it suitable for diverse installation environments. Rated for an operational voltage of 230 to 400 V AC and a current capacity of up to 6 A, this auxiliary switch is an essential component for reliable electrical control systems. It ensures optimal performance while adhering to stringent industry compliance standards, including RoHS and REACH, making it a dependable choice for environmentally conscious installations.

Includes two normally closed contacts for enhanced operational versatility

Specifically designed for right-side mounting, offering flexibility in installation

Supports a wide operational voltage range from 230 to 400 V AC

Rated for a maximum current of 6 A to accommodate various applications

Compact design allows for easy integration into confined spaces

Compliant with RoHS and REACH directives, ensuring environmentally safe usage

Manufactured to adhere to IEC/EN EN60947-5-1 standards for reliable performance

Weighs only 45 g, simplifying the installation process

Available in cartons of 10 pieces for efficient procurement

Features a detailed EPLAN Data resource for streamlined engineering and documentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy