ABB Auxiliary Switch, 2 Contact, 1 NO/1 NC, 2CC, Plug-in, 2CCS500900R0214

This image is representative of the product range

Subtotal (1 unit)*

SGD37.64

(exc. GST)

SGD41.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD37.64

*price indicative

RS Stock No.:
721-132
Mfr. Part No.:
2CCS500900R0214
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Contacts

2

Product Type

Auxiliary Switch

Normal State Configuration

1 NO/1 NC

Series

2CC

Mount Type

Plug-in

Operational Current Ie

6A

Standards/Approvals

IEC/EN EN60947-5-1

COO (Country of Origin):
BG
The ABB Auxiliary switch is designed for enhanced operational efficiency in accordance with the SMISSLINE TP busbar system. This Compact device features one normally open and one normally closed contact, perfect for right-side mounting with easy connection to LA/LB. It addresses the need for reliable, additional switching capabilities within modular distribution systems, ensuring seamless integration into existing setups while exhibiting compliance with the latest RoHS and REACH regulations. Ideal for low voltage applications, this auxiliary switch promises consistent performance and reliability.

Compact design for space-efficient integration

Includes one normally open and one normally closed contact for versatile functionality

Right-side mounting ensures ease of installation and accessibility

Suitable for rated operational voltages between 230V and 400V AC, accommodating various systems

Meets RoHS and REACH regulations, ensuring compliance with environmental standards

Lightweight at only 45 grams, facilitating easy handling and installation

Part of the modular DIN rail system, enhancing flexibility in assembly

Manufactured under stringent quality standards and tested for durability

Comprehensive technical documentation available to support installation and usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy