Eaton Shunt Release, 1 Contact, 1 NO, NZM, 12V, 259790 NZM1-XAHIVL12AC/DC

Subtotal (1 unit)*

SGD274.06

(exc. GST)

SGD298.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD274.06

*price indicative

RS Stock No.:
255-530
Mfr. Part No.:
259790 NZM1-XAHIVL12AC/DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

1

Product Type

Shunt Release

Normal State Configuration

1 NO

Series

NZM

Contact Voltage

12V

Maximum Operating Temperature

40°C

Standards/Approvals

UL (File No. E140305) UL CSA-C22.2 No. 5-09 CSA UL (Category Control Number DIHS) CE CSA (Class No. 1437-01) UL489 IEC60947 CSA (File No. 22086)

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller NZM series molded case circuit breaker is the epitome of reliability and advanced functionality. Designed with a shunt release feature for both 12VAC and DC applications, it ensures swift operation with minimal response time. The compact design, measuring just 37 mm in length, 66 mm in height, and 32 mm in width, makes it highly adaptable for various settings. Each unit weighs a mere 0.044 kg, facilitating effortless installation. Built to adhere to stringent IEC standards, this circuit breaker guarantees not only safety but also compliance with international certifications, including UL and CSA. Its state-of-the-art mechanics ensure consistent performance, making it suitable for both regular use and scenarios requiring urgent responses. The device's compatibility with early-make auxiliary contacts is an added advantage, enabling better control and enhanced safety in electrical systems.

Accommodates a voltage rating of 12V AC/DC

Lightweight construction allows for easy handling during installation

Certified for compliance with IEC, UL, and CSA standards

Offers continuous operation without the need for downtime

Provides a fast reaction time of approximately 20 ms

Equipped with early-make auxiliary contacts for improved management of electrical load

Designed for use with a broad frequency range, ensuring versatile applications

Built-in specifications enhance electromagnetic compatibility, protecting against interference

Meets rigorous corrosion resistance standards, ensuring longevity in various environments

Facilitates straightforward connection with screw-type terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy