Eaton Shunt Release, 1 Contact, 1 NO, NZM, 12V, 259772 NZM1-XAHIV12AC/DC
- RS Stock No.:
- 254-920
- Mfr. Part No.:
- 259772 NZM1-XAHIV12AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD286.94
(exc. GST)
SGD312.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD286.94 |
*price indicative
- RS Stock No.:
- 254-920
- Mfr. Part No.:
- 259772 NZM1-XAHIV12AC/DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO | |
| Series | NZM | |
| Contact Voltage | 12V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC60947 UL489 CSA (File No. 22086) UL (File No. E140305) CSA-C22.2 No. 5-09 UL CSA CSA (Class No. 1437-01) UL (Category Control Number DIHS) CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO | ||
Series NZM | ||
Contact Voltage 12V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC60947 UL489 CSA (File No. 22086) UL (File No. E140305) CSA-C22.2 No. 5-09 UL CSA CSA (Class No. 1437-01) UL (Category Control Number DIHS) CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series introduces an advanced solution in circuit protection, designed to meet the dynamic demands of modern electrical systems. With its reliable shunt release mechanism operating at 12 VAC/DC, this sleek, compact device ensures optimal safety and functionality. Engineered for use in conjunction with Eaton Moeller equipment, the unit boasts exceptional specifications, making it a trusted choice for panel builders and engineers alike. Its dimensions and lightweight design facilitate effortless installation, while the innovative features enhance operational efficiency and provide peace of mind. Whether in industrial applications or commercial installations, this circuit breaker stands out for its remarkable durability and compliance with international standards, ensuring that your electrical systems are safeguarded against potential failures.
Offers a high level of electromagnetic compatibility
Designed to facilitate quick installations with a terminal block connection
Includes a corrosion-resistant construction for improved longevity
Meets industry standards for thermal stability and electrical safety
Provides clear markings and inscriptions for ease of operation
Comes with comprehensive installation resources for seamless integration
Supports a broad frequency range, making it versatile for various applications
Delivers reliable performance under varying voltage conditions
Related links
- Eaton Shunt Release 1 NO 12V, 266470 NZM4-XAHIV12AC/DC
- Eaton Shunt Release 1 NO 12V, 259790 NZM1-XAHIVL12AC/DC
- Eaton Shunt Release 1 NO 440V, 259802 NZM1-XAHIVL380-440AC/DC
- Eaton Shunt Release 1 NO 48V, 259776 NZM1-XAHIV48AC/DC
- Eaton Shunt Release 1 NO 24V, 259792 NZM1-XAHIVL24AC/DC
- Eaton Shunt Release 1 NO 440V, 259784 NZM1-XAHIV380-440AC/DC
- Eaton Shunt Release 1 NO 24V, 259774 NZM1-XAHIV24AC/DC
- Eaton Shunt Release 1 NO 250V, 259800 NZM1-XAHIVL208-250AC/DC
