Eaton Shunt Release, 1 Contact, 1 NO, NZM, 48V, 259776 NZM1-XAHIV48AC/DC
- RS Stock No.:
- 254-801
- Mfr. Part No.:
- 259776 NZM1-XAHIV48AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD286.94
(exc. GST)
SGD312.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD286.94 |
*price indicative
- RS Stock No.:
- 254-801
- Mfr. Part No.:
- 259776 NZM1-XAHIV48AC/DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO | |
| Series | NZM | |
| Contact Voltage | 48V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA (Class No. 1437-01) CE CSA (File No. 22086) UL489 CSA UL UL (File No. E140305) CSA-C22.2 No. 5-09 UL (Category Control Number DIHS) IEC60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO | ||
Series NZM | ||
Contact Voltage 48V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA (Class No. 1437-01) CE CSA (File No. 22086) UL489 CSA UL UL (File No. E140305) CSA-C22.2 No. 5-09 UL (Category Control Number DIHS) IEC60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton cutting-edge moulded case circuit breaker designed for high-performance applications. Engineered by Eaton, this circuit breaker boasts advanced shunt release capabilities, allowing for reliable operation at 48VAC/DC. The NZM series exemplifies innovation in electrical safety, offering solutions that adapt seamlessly to demanding environments. With its compact design and robust construction, it ensures reliable circuit protection and performance, making it an ideal choice for various industrial and commercial sectors. The integration of early-make auxiliary contacts enhances operational efficiency, further solidifying its position as an essential component in modern electrical systems. Optimal for use in conjunction with off-load switches, the NZM1-XAHIV delivers both functionality and protection in one sleek package.
Compact design facilitates easy installation and space-saving configurations
Robust construction ensures durability under demanding operating conditions
Shunt release operation guarantees quick response times in emergency situations
Early-make auxiliary contacts improve overall system responsiveness
Designed for compatibility with multiple voltage types, enhancing versatility
IEC and UL certified for global compliance and peace of mind
Easy connections through terminal blocks streamline wiring processes
Related links
- Eaton Shunt Release 1 NO 266472 NZM4-XAHIV48AC/DC
- Eaton Shunt Release 1 NO 440V, 259802 NZM1-XAHIVL380-440AC/DC
- Eaton Shunt Release 1 NO 24V, 259792 NZM1-XAHIVL24AC/DC
- Eaton Shunt Release 1 NO 440V, 259784 NZM1-XAHIV380-440AC/DC
- Eaton Shunt Release 1 NO 24V, 259774 NZM1-XAHIV24AC/DC
- Eaton Shunt Release 1 NO 250V, 259800 NZM1-XAHIVL208-250AC/DC
- Eaton Shunt Release 1 NO 12V, 259790 NZM1-XAHIVL12AC/DC
- Eaton Shunt Release 1 NO 12V, 259772 NZM1-XAHIV12AC/DC
