Eaton Shunt Release, 1 Contact, 1 NO, NZM, 440V, 259784 NZM1-XAHIV380-440AC/DC

Subtotal (1 unit)*

SGD286.94

(exc. GST)

SGD312.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD286.94

*price indicative

RS Stock No.:
254-922
Mfr. Part No.:
259784 NZM1-XAHIV380-440AC/DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

1

Product Type

Shunt Release

Normal State Configuration

1 NO

Series

NZM

Contact Voltage

440V

Maximum Operating Temperature

40°C

Standards/Approvals

UL489 UL (File No. E140305) IEC60947 CSA-C22.2 No. 5-09 CE UL CSA (Class No. 1437-01) CSA (File No. 22086) UL (Category Control Number DIHS) CS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker, designed to enhance operational efficiency while ensuring safety in electrical installations. This device offers robust protection with a shunt release mechanism, making it an excellent choice for various applications requiring dependable performance under voltage conditions ranging from 380 to 440 VAC/DC. The NZM series aligns with international compliance standards, ensuring that your installations are not only effective but also legally sound. Boasting a compact design, this circuit breaker measures 66 mm in height and 32 mm in width, allowing for seamless integration into existing setups. With comprehensive certifications such as UL and IEC60947, it promises reliability and peace of mind for users in demanding environments. Combined with advanced technical specifications tailored for durability, this product is set to meet the rigorous demands of modern electrical systems.

Compact design facilitates easy installation in limited spaces

Shunt release mechanism ensures enhanced protection for electrical circuits

Certified to international standards, promoting safety and compliance

Offers flexible voltage options for diverse applications

Effectively manages thermal stability to prevent overheating

Durable construction designed to resist extreme environmental conditions

Incorporates advanced electromagnetic compatibility for improved performance

Defined auxiliary contacts for custom operational configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy