Eaton Shunt Release, 1 Contact, 1 NO, NZM, 440V, 259802 NZM1-XAHIVL380-440AC/DC

Subtotal (1 unit)*

SGD274.06

(exc. GST)

SGD298.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD274.06

*price indicative

RS Stock No.:
254-805
Mfr. Part No.:
259802 NZM1-XAHIVL380-440AC/DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Shunt Release

Number of Contacts

1

Normal State Configuration

1 NO

Series

NZM

Contact Voltage

440V

Maximum Operating Temperature

40°C

Standards/Approvals

UL (Category Control Number DIHS) UL489 CE UL (File No. E140305) IEC60947 UL CSA-C22.2 No. 5-09 CSA CSA (Class No. 1437-01) CSA (File No. 22086)

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM series from Eaton represents a leap forward in electrical circuit protection technology, designed specifically for demanding industrial applications. This particular model boasts a robust shunt release functionality operating within the 380-440V AC/DC range, ensuring exceptional control and safety. With its refined design, it features an early-make auxiliary contact that enhances performance during manual operations. The circuit breaker's compliance with international standards guarantees reliable operation under various conditions, making it an essential component in any panel builder's arsenal. With an emphasis on detailed technical specifications, this model is built to withstand operational challenges while ensuring ease of installation and compatibility with other systems. Proven durability, alongside advanced electromagnetic compatibility features, sets the NZM series apart in the competitive landscape of electrical components.

Offers reliable performance under extreme conditions

Includes early-make contacts for swift operation

Designed to be installed in conjunction with a variety of systems

Complies with international safety and quality standards

Features efficient connectivity options for streamlined installation

Ensures thermal stability and electromagnetic compatibility

Provides a comprehensive response to diverse electrical demands

Durable construction for longevity in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy