Eaton Shunt Release, 1 NO, NZM, 440V, 266452 NZM4-XA380-440AC/DC

Subtotal (1 unit)*

SGD430.82

(exc. GST)

SGD469.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD430.82

*price indicative

RS Stock No.:
255-614
Mfr. Part No.:
266452 NZM4-XA380-440AC/DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Shunt Release

Normal State Configuration

1 NO

Series

NZM

Contact Voltage

440V

Operational Current Ie

4A

Minimum Operating Temperature

-5°C

Standards/Approvals

IEC60947 CSA (File No. 22086) UL CSA-C22.2 No. 5-09 CSA UL489 CE CSA (Class No. 1437-01) UL (File No. E140305) UL (Category Control Number DIHS)

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moulded case circuit breaker is engineered for reliability and precision within electrical protection systems. The Moeller NZM series is designed to manage high voltage efficiently while ensuring safety through advanced shunt release features. With its robust construction, the device provides exceptional thermal stability and excellent resistance to electromagnetic interference, making it a vital component for modern infrastructures.

Commitment to thermal stability ensures reliability under extreme conditions

Compliance with international standards for enhanced trust and safety

Wide voltage range makes it versatile for various applications

Easy integration with existing electrical systems for immediate deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy