Eaton Shunt Release, 1 Contact, 1 NO, NZM, 266473 NZM4-XAHIV60AC/DC
- RS Stock No.:
- 255-413
- Mfr. Part No.:
- 266473 NZM4-XAHIV60AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD592.55
(exc. GST)
SGD645.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD592.55 |
*price indicative
- RS Stock No.:
- 255-413
- Mfr. Part No.:
- 266473 NZM4-XAHIV60AC/DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO | |
| Series | NZM | |
| Standards/Approvals | RoHS, CSA, UL, CE, CSA (File No. 22086), UL (Category Control Number DIHS), CSA-C22.2 No. 5-09, IEC60947, CSA (Class No. 1437-01), UL489, UL (File No. E140305) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO | ||
Series NZM | ||
Standards/Approvals RoHS, CSA, UL, CE, CSA (File No. 22086), UL (Category Control Number DIHS), CSA-C22.2 No. 5-09, IEC60947, CSA (Class No. 1437-01), UL489, UL (File No. E140305) | ||
- COO (Country of Origin):
- RO
The Eaton high-performance molded case circuit breaker offering unrivaled reliability for diverse applications. Designed with a shunt release system, this circuit breaker expertly manages 60VAC/DC operations while ensuring optimal safety precautions. The robust construction and advanced technology ensure that it meets stringent international standards, making it an ideal choice for industrial use. Its compact dimensions allow for easy installation in confined spaces, further enhancing its utility. With exceptional electromagnetic compatibility and a high short-circuit rating, the NZM4 provides peace of mind and consistent performance, making it a trusted solution in power distribution. This circuit breaker stands out for its durability and efficiency, catering to modern energy management requirements in any professional environment.
Advanced electromagnetic compatibility ensures reliable performance
Shunt release feature enhances operational safety and control
Compact design allows for efficient use of limited installation space
High short-circuit resistance meets international safety standards
Temperature rise data is easily accessible for panel builders
Early-make auxiliary contact streamlines switching operations
Screw connection type guarantees secure and stable fittings
Suitable for use in AC systems, compatible with various voltages
Rated control voltage options provide flexibility in installation
Related links
- Eaton Shunt Release 1 NO 60V, 259778 NZM1-XAHIV60AC/DC
- Eaton Shunt Release 1 NO 266472 NZM4-XAHIV48AC/DC
- Eaton Shunt Release 1 NO 130V, 266474 NZM4-XAHIV110-130AC/DC
- Eaton Shunt Release 1 NO 12V, 266470 NZM4-XAHIV12AC/DC
- Eaton Shunt Release 1 NO 24V, 266471 NZM4-XAHIV24AC/DC
- Eaton Shunt Release 1 NO 250V, 266475 NZM4-XAHIV208-250AC/DC
- Eaton Shunt Release 1 NO 440V, 266476 NZM4-XAHIV380-440AC/DC
- Eaton Shunt Release 1 NO 440V, 259802 NZM1-XAHIVL380-440AC/DC
