Eaton Shunt Release, 1 Contact, 1 NO, NZM, 250V, 266475 NZM4-XAHIV208-250AC/DC
- RS Stock No.:
- 256-091
- Mfr. Part No.:
- 266475 NZM4-XAHIV208-250AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD592.55
(exc. GST)
SGD645.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD592.55 |
*price indicative
- RS Stock No.:
- 256-091
- Mfr. Part No.:
- 266475 NZM4-XAHIV208-250AC/DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO | |
| Series | NZM | |
| Contact Voltage | 250V | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 4A | |
| Standards/Approvals | CSA (File No. 22086) CSA UL489 IEC60947 UL (File No. E140305) CE UL UL (Category Control Number DIHS) CSA (Class No. 1437-01) CSA-C22.2 No. 5-09 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO | ||
Series NZM | ||
Contact Voltage 250V | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 4A | ||
Standards/Approvals CSA (File No. 22086) CSA UL489 IEC60947 UL (File No. E140305) CE UL UL (Category Control Number DIHS) CSA (Class No. 1437-01) CSA-C22.2 No. 5-09 | ||
- COO (Country of Origin):
- RO
The Eaton NZM4 series epitomises innovation in electrical circuit protection with its robust design and advanced functionality. Engineered for performance, this molded case circuit breaker seamlessly integrates a shunt release mechanism for efficient operation at voltages up to 240 VAC/DC. Ideal for commercial applications, its compact dimensions of 107 mm in length, 51 mm in height, and 64 mm in width allow for easy installation in various environments.
Features an early-make auxiliary contact for improved functionality
Reliable under varying environmental conditions
Easy maintenance with clear installation instructions
Part of a comprehensive range for versatile electrical solutions
Related links
- Eaton Shunt Release 1 NO 250V, 259800 NZM1-XAHIVL208-250AC/DC
- Eaton Shunt Release 1 NO 250V, 259782 NZM1-XAHIV208-250AC/DC
- Eaton Shunt Release 1 NO 250V, 259818 NZM2/3-XAHIV208-250AC/DC
- Eaton Shunt Release NZM 266451 NZM4-XA208-250AC/DC
- Eaton Shunt Release 1 NO 266472 NZM4-XAHIV48AC/DC
- Eaton Shunt Release 1 NO 266473 NZM4-XAHIV60AC/DC
- Eaton Shunt Release 1 NO 130V, 266474 NZM4-XAHIV110-130AC/DC
- Eaton Shunt Release 1 NO 12V, 266470 NZM4-XAHIV12AC/DC
