Eaton Shunt Release, 1 Contact, 1 NO, NZM, 250V, 259800 NZM1-XAHIVL208-250AC/DC
- RS Stock No.:
- 255-532
- Mfr. Part No.:
- 259800 NZM1-XAHIVL208-250AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD274.06
(exc. GST)
SGD298.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD274.06 |
*price indicative
- RS Stock No.:
- 255-532
- Mfr. Part No.:
- 259800 NZM1-XAHIVL208-250AC/DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO | |
| Series | NZM | |
| Contact Voltage | 250V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE IEC60947 CSA (Class No. 1437-01) UL489 UL (File No. E140305) UL (Category Control Number DIHS) CSA (File No. 22086) UL CSA-C22.2 No. 5-09 CS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO | ||
Series NZM | ||
Contact Voltage 250V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE IEC60947 CSA (Class No. 1437-01) UL489 UL (File No. E140305) UL (Category Control Number DIHS) CSA (File No. 22086) UL CSA-C22.2 No. 5-09 CS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is an innovative molded case circuit breaker specifically designed to enhance safety and performance in electrical applications. With its advanced shunt release technology operating at 208-240 VAC/DC, this device guarantees reliable operation and quick response times. It features a compact design that facilitates easy integration into existing systems, making it ideal for diverse applications from power circuit breakers to off-load switching. The NZM series not only meets rigorous IEC and UL certifications but is also RoHS compliant, ensuring environmental safety. With exceptional robustness and a design tailored to modern requirements, it stands out as a dependable choice for both panel builders and installers alike.
Ensures reliable operation under a wide voltage range
Compact dimensions allow for versatile installation options
Featured early-make auxiliary contact enhances functional efficiency
Offers a minimum command time as short as 10 ms for immediate response
Constructed to comply with stringent international safety standards
Integrated electromagnetic compatibility measures safeguard against interference
Optimised for easy heat dissipation, ensuring improved durability
Designed specifically for compatibility with power circuit breakers
Includes a flexible terminal capacity accommodating various wire sizes
User-friendly installation instructions promote hassle-free setup
Related links
- Eaton Shunt Release 1 NO 250V, 266475 NZM4-XAHIV208-250AC/DC
- Eaton Shunt Release NZM 266451 NZM4-XA208-250AC/DC
- Eaton Shunt Release 1 NO 250V, 259782 NZM1-XAHIV208-250AC/DC
- Eaton Shunt Release 1 NO 440V, 259802 NZM1-XAHIVL380-440AC/DC
- Eaton Shunt Release 1 NO 48V, 259776 NZM1-XAHIV48AC/DC
- Eaton Shunt Release 1 NO 24V, 259792 NZM1-XAHIVL24AC/DC
- Eaton Shunt Release 1 NO 440V, 259784 NZM1-XAHIV380-440AC/DC
- Eaton Shunt Release 1 NO 24V, 259774 NZM1-XAHIV24AC/DC
