Eaton Shunt Release, 1 Contact, 1 NO, NMZ, 440V, 259820 NZM2/3-XAHIV380-440AC/DC
- RS Stock No.:
- 255-157
- Mfr. Part No.:
- 259820 NZM2/3-XAHIV380-440AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD345.74
(exc. GST)
SGD376.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD345.74 |
*price indicative
- RS Stock No.:
- 255-157
- Mfr. Part No.:
- 259820 NZM2/3-XAHIV380-440AC/DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO | |
| Series | NMZ | |
| Contact Voltage | 440V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL CSA (Class No. 1437-01) UL (File No. E140305) CSA (File No. 22086) IEC60947 CSA CE CSA-C22.2 No. 5-09 UL489 UL (Category Control Number DIHS) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO | ||
Series NMZ | ||
Contact Voltage 440V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL CSA (Class No. 1437-01) UL (File No. E140305) CSA (File No. 22086) IEC60947 CSA CE CSA-C22.2 No. 5-09 UL489 UL (Category Control Number DIHS) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced circuit breaker exemplifies the precision and reliability of The Eaton Moeller series NZM. Designed to cater to the demanding needs of modern electrical systems, this molded case circuit breaker effectively integrates robust features and exceptional performance. The unit is equipped with a shunt release mechanism that operates on a wide voltage range, ensuring its versatility across various applications. With careful engineering focused on compliance with global standards, this device not only meets but exceeds high-quality expectations, making it the ideal choice for professional electrical installations. Its compact dimensions and lightweight design ensure ease of installation, while the inclusion of an early-make auxiliary contact optimises operational efficiency. The innovative design allows for extensive configurability, appealing to diverse market needs and enhancing adaptability in various environments.
Compact size that facilitates seamless integration into existing electrical setups
Shunt release functionality enhances operational reliability during critical tasks
Compliance with stringent international standards assures quality and safety
Early-make auxiliary contacts improve response times during circuit activation
Robust construction designed to withstand demanding operating conditions
Wide voltage rating accommodates a diverse range of applications
Comprehensive protection features safeguard against electrical shocks
User-friendly installation process streamlines setup and maintenance
Related links
- Eaton Shunt Release 1 NO 440V, 259784 NZM1-XAHIV380-440AC/DC
- Eaton Shunt Release 1 NO 440V, 266476 NZM4-XAHIV380-440AC/DC
- Eaton Shunt Release 1 NO 130V, 259816 NZM2/3-XAHIV110-130AC/DC
- Eaton Shunt Release 1 NO 250V, 259818 NZM2/3-XAHIV208-250AC/DC
- Eaton Shunt Release 1 NO 440V, 259802 NZM1-XAHIVL380-440AC/DC
- Eaton Shunt Release NZM 266452 NZM4-XA380-440AC/DC
- Eaton Shunt Release 1 NO 250V, 259782 NZM1-XAHIV208-250AC/DC
- Eaton Shunt Release 440V, 259746 NZM1-XAL380-440AC/DC
