SAM ETAB-200PBF Metal Workbench, 800kg Max Load, 750 mm x 880mm x 2 m

N

Subtotal (1 unit)*

SGD2,843.74

(exc. GST)

SGD3,099.68

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,843.74

*price indicative

RS Stock No.:
901-003
Mfr. Part No.:
ETAB-200PBF
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Workbench

Product Type

Workbench

Portable

No

Material

Metal

Maximum Load

800kg

Length

2m

Colour

Black

Width

880mm

Height

750mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

ETAB-200PBF

COO (Country of Origin):
FR
The SAM 2 Meter Workbench has wooden TOP. A large surface workbench of 2000 x 750 x 880 mm equipped with a 40 mm thick beech wood multiplex TOP to provide optimal comfort during your most demanding tasks. With a uniformly distributed load capacity of 800 kg, you can focus on your work with peace of mind.

Reinforced shelves

Two lockable sliding doors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy