ETABLI 2 METRES BOIS AVEC MEUBLE 7 TIROI

Subtotal (1 unit)*

SGD2,914.21

(exc. GST)

SGD3,176.49

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,914.21

*price indicative

RS Stock No.:
901-001
Mfr. Part No.:
ETAB-200M7
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

COO (Country of Origin):
FR
The SAM 2 Meter Workbench with 7 drawer cabinet enhances comfort in your workshop. A high quality professional workbench, 2 meters in length, with a 40mm thick beech wood surface. This workbench features 7 drawers, all with full opening on ball bearing slides, providing spacious and convenient storage for securely organizing all your tools.

Key operated lock

Centralized locking system

Full length handle with a hand saving fold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy