SAM ETAB-200M9 Metal Workbench, 750 mm x 880mm x 2 m
- RS Stock No.:
- 901-002
- Mfr. Part No.:
- ETAB-200M9
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD3,003.43
(exc. GST)
SGD3,273.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,003.43 |
*price indicative
- RS Stock No.:
- 901-002
- Mfr. Part No.:
- ETAB-200M9
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Material | Metal | |
| Length | 2m | |
| Colour | Black | |
| Width | 880mm | |
| Height | 750mm | |
| Standards/Approvals | No | |
| Model Number | ETAB-200M9 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Material Metal | ||
Length 2m | ||
Colour Black | ||
Width 880mm | ||
Height 750mm | ||
Standards/Approvals No | ||
Model Number ETAB-200M9 | ||
- COO (Country of Origin):
- FR
The SAM 2 Meter Workbench with 9 drawer cabinet enhances comfort in your workshop. A high quality professional workbench for a 2 meter workshop. This workbench features 9 drawers, all with full opening on ball bearing slides, providing spacious and convenient storage for securely organizing all your tools.
Key operated lock
Centralized locking system
Full length handle with a hand saving fold
