SAM ETAB-200M6 Metal Workbench, 750 mm x 880mm x 2 m

N

Subtotal (1 unit)*

SGD2,826.04

(exc. GST)

SGD3,080.38

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,826.04

*price indicative

RS Stock No.:
901-000
Mfr. Part No.:
ETAB-200M6
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Workbench

Product Type

Workbench

Material

Metal

Length

2m

Colour

Black

Width

880mm

Height

750mm

Model Number

ETAB-200M6

Standards/Approvals

No

COO (Country of Origin):
FR
The SAM 2 Meter Workbench with 6 drawer cabinet enhances comfort in your workshop. A high quality professional workbench, 2 meters in length, with a 40mm thick beech wood surface. This workbench features 6 drawers, all with full opening on ball bearing slides, providing spacious and convenient storage for securely organizing all your tools.

Key operated lock

Centralized locking system

Full length handle with a hand saving fold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy