SAM ETAB-KIT200-1 Metal Workbench, 800kg Max Load, 1.8 m x 750mm x 2 m

N

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
899-106
Mfr. Part No.:
ETAB-KIT200-1
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Workbench

Product Type

Workbench

Material

Metal

Maximum Load

800kg

Length

2m

Width

750mm

Colour

Black

Height

1.8m

Standards/Approvals

No

Model Number

ETAB-KIT200-1

COO (Country of Origin):
FR
The SAM Workbench kit with a 2 meter surface, our workbench can support a load of up to 800 kg uniformly distributed. Our workbench kit comes with a convenient drawer and perforated panels to allow you to store and organize all your tools securely and with great ease. The two risers and two high perforated panels add versatility to your workspace, letting you keep everything you need within reach.

Sturdy workbench

High quality wooden TOP

Two high perforated panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy