SAM ETAB-KIT150-4 Metal Workbench, 800kg Max Load, 1.8 m x 750mm x 1.5 m
- RS Stock No.:
- 899-104
- Mfr. Part No.:
- ETAB-KIT150-4
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD4,432.56
(exc. GST)
SGD4,831.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,432.56 |
*price indicative
- RS Stock No.:
- 899-104
- Mfr. Part No.:
- ETAB-KIT150-4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Material | Metal | |
| Maximum Load | 800kg | |
| Length | 1.5m | |
| Colour | Black | |
| Width | 750mm | |
| Height | 1.8m | |
| Standards/Approvals | Ecovadis | |
| Model Number | ETAB-KIT150-4 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Material Metal | ||
Maximum Load 800kg | ||
Length 1.5m | ||
Colour Black | ||
Width 750mm | ||
Height 1.8m | ||
Standards/Approvals Ecovadis | ||
Model Number ETAB-KIT150-4 | ||
- COO (Country of Origin):
- FR
The SAM workbench kit is a superior quality professional setup designed for durability and high load capacity, featuring a 1.5m long wooden surface.
Supports an evenly distributed load of up to 1,000 kg
Constructed with a robust wooden worktop for long-lasting use
Includes two units with six drawers for efficient storage
Comes with an additional wall cabinet for added organisation
Delivered unassembled for easy transport and custom setup
Related links
- SAM ETAB-KIT150-2 Metal Workbench 1.8 m x 750mm x 1.5 m
- SAM ETAB-KIT150-3 Metal Workbench 1.8 m x 750mm x 1.5 m
- SAM ETAB-KIT150-1 Metal Workbench 1.8 m x 750mm x 1.5 m
- SAM ETAB-KIT200-2 Metal Workbench 1.8 m x 750mm x 2 m
- SAM ETAB-KIT200-1 Metal Workbench 1.8 m x 750mm x 2 m
- SAM ETAB-KIT200-3 Metal Workbench 1.8 m x 750mm x 2 m
- SAM ETAB-KIT200-4 Metal Workbench 1.68 m x 750mm x 2 m
- SAM ETAB-150PT1TE Metal Workbench 880 mm x 750mm x 1.5 m
