SAM ETAB-KIT150-2 Metal Workbench, 800kg Max Load, 1.8 m x 750mm x 1.5 m
- RS Stock No.:
- 899-102
- Mfr. Part No.:
- ETAB-KIT150-2
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD2,577.96
(exc. GST)
SGD2,809.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,577.96 |
*price indicative
- RS Stock No.:
- 899-102
- Mfr. Part No.:
- ETAB-KIT150-2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Material | Metal | |
| Maximum Load | 800kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Colour | Black | |
| Height | 1.8m | |
| Standards/Approvals | Ecovadis | |
| Model Number | ETAB-KIT150-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Material Metal | ||
Maximum Load 800kg | ||
Length 1.5m | ||
Width 750mm | ||
Colour Black | ||
Height 1.8m | ||
Standards/Approvals Ecovadis | ||
Model Number ETAB-KIT150-2 | ||
- COO (Country of Origin):
- FR
The SAM workbench kit is an efficient workspace solution, designed to support heavy loads while providing ample storage space for tools and accessories, specifically crafted for versatility in various environments.
Designed to support evenly distributed loads of up to 800 kg
Includes practical drawers and pegboards for organised storage
Features a robust workbench with a superior quality wooden worktop
Kit arrives unassembled for convenient transport and assembly
Related links
- SAM ETAB-KIT150-3 Metal Workbench 1.8 m x 750mm x 1.5 m
- SAM ETAB-KIT150-4 Metal Workbench 1.8 m x 750mm x 1.5 m
- SAM ETAB-KIT150-1 Metal Workbench 1.8 m x 750mm x 1.5 m
- SAM ETAB-KIT200-2 Metal Workbench 1.8 m x 750mm x 2 m
- SAM ETAB-KIT200-1 Metal Workbench 1.8 m x 750mm x 2 m
- SAM ETAB-KIT200-3 Metal Workbench 1.8 m x 750mm x 2 m
- SAM ETAB-KIT200-4 Metal Workbench 1.68 m x 750mm x 2 m
- SAM ETAB-150PT1TE Metal Workbench 880 mm x 750mm x 1.5 m
