SAM 137mm Handle KitFor Use With Workstation

N

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

SGD93.04

(exc. GST)

SGD101.41

(inc. GST)

RS Stock No.:
900-932
Mfr. Part No.:
ETAB-POI
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Workbench Accessory

Standards/Approvals

No

Width

137mm

Height

24mm

Depth

45mm

For Use With

Workstation

Sub Type

Handle Kit

COO (Country of Origin):
FR
The SAM Kit of 2 Handles designed for handling workbench furniture. This range of high quality handles is crafted to seamlessly fit onto established furniture, offering a comfortable and secure grip. With these handles, you can effortlessly move your equipment, ensuring both convenience and stability in your workspace. Upgrade your workbench furniture with this reliable kit for enhanced manoeuvrability.

Strong compatibility

Easy and space saving transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy