SAM 750mm AccessoryFor Use With Workstation
- RS Stock No.:
- 900-936
- Mfr. Part No.:
- ETAB-PP-20
- Manufacturer:
- SAM
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 900-936
- Mfr. Part No.:
- ETAB-PP-20
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Sub Type | Accessory | |
| For Use With | Workstation | |
| Width | 750mm | |
| Depth | 2mm | |
| Height | 2m | |
| Material | Sheet Metal | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Sub Type Accessory | ||
For Use With Workstation | ||
Width 750mm | ||
Depth 2mm | ||
Height 2m | ||
Material Sheet Metal | ||
- COO (Country of Origin):
- FR
The SAM 2 Meter Perforated Panel, measuring 2000 mm x 450 mm, offers a versatile solution for organizing and customizing your workspace. Its perforated design allows for easy attachment of tool supports and other accessories, providing a practical and efficient storage solution. Additionally, the 40 mm thick beech wood TOP ensures comfort and productivity.
Incomparable durability
Provides optimal stability
Provides optimal work space
