SAM 575mm Perforated PanelFor Use With Workstation
- RS Stock No.:
- 900-938
- Mfr. Part No.:
- ETAB-PPL-E
- Manufacturer:
- SAM
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD135.43
(exc. GST)
SGD147.62
(inc. GST)
- RS Stock No.:
- 900-938
- Mfr. Part No.:
- ETAB-PPL-E
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Width | 575mm | |
| For Use With | Workstation | |
| Sub Type | Perforated Panel | |
| Depth | 1mm | |
| Material | Sheet Metal | |
| Height | 660mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Width 575mm | ||
For Use With Workstation | ||
Sub Type Perforated Panel | ||
Depth 1mm | ||
Material Sheet Metal | ||
Height 660mm | ||
- COO (Country of Origin):
- FR
The SAM Side Perforated Panel for Bench Legs, with Ideal dimensions of 660 x 575 mm, is designed to enhance the functionality of your bench legs. With a European standard hole diameter of 10 and a pitch of 38, this panel allows you to easily attach tool holders.
Effective storage solution
Related links
- SAM 575mm Perforated PanelFor Use With Workstation
- Facom 100mm Perforated PanelFor Use With RWS Series
- Facom 325mm Perforated PanelFor Use With RWS Series
- SAM 450mm AccessoryFor Use With Workstation
- SAM 750mm AccessoryFor Use With Workstation
- SAM 151mmFor Use With Workstation
- SAM 12mm AccessoryFor Use With Workstation
- SAM 660mm SheetFor Use With Workstation

