SAM 450mm AccessoryFor Use With Workstation
- RS Stock No.:
- 900-934
- Mfr. Part No.:
- ETAB-PP-10
- Manufacturer:
- SAM
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD324.01
(exc. GST)
SGD353.17
(inc. GST)
- RS Stock No.:
- 900-934
- Mfr. Part No.:
- ETAB-PP-10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Depth | 1m | |
| For Use With | Workstation | |
| Sub Type | Accessory | |
| Width | 450mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Depth 1m | ||
For Use With Workstation | ||
Sub Type Accessory | ||
Width 450mm | ||
Height 1m | ||
- COO (Country of Origin):
- FR
The SAM Perforated Panel measuring 1000 mm x 450 mm, is designed in a pegboard model, providing a versatile and customizable storage solution. With a length of one meter, this panel is an Ideal choice for attaching tool supports, enabling efficient organization, and ensuring easy access to your tools.
Easy wall hanging
Hang all your tools with ease
Related links
- SAM 450mm AccessoryFor Use With Workstation
- SAM 750mm AccessoryFor Use With Workstation
- SAM 12mm AccessoryFor Use With Workstation
- SAM 50mm AccessoryFor Use With Wall Mounting
- SAM 575mm Perforated PanelFor Use With Workstation
- SAM 151mmFor Use With Workstation
- SAM 660mm SheetFor Use With Workstation
- SAM 700mm TrayFor Use With Workstation

