SAM 700mm TrayFor Use With Workstation
- RS Stock No.:
- 899-027
- Mfr. Part No.:
- ETAB-PT20
- Manufacturer:
- SAM
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 899-027
- Mfr. Part No.:
- ETAB-PT20
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Material | Sheet Metal | |
| For Use With | Workstation | |
| Width | 700mm | |
| Depth | 2m | |
| Height | 2m | |
| Sub Type | Tray | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Material Sheet Metal | ||
For Use With Workstation | ||
Width 700mm | ||
Depth 2m | ||
Height 2m | ||
Sub Type Tray | ||
- COO (Country of Origin):
- FR
The SAM 2 Meters Sheet Top for Workbench Furniture is designed to optimize your workspace. With a length of 2 meters and a thickness of 40 mm, this sheet metal TOP provides a sturdy and functional surface for your workbench, allowing you to efficiently carry out your tasks.
Strong compatibility
Provides practical and efficient storage
Related links
- SAM 151mmFor Use With Workstation
- SAM 450mm AccessoryFor Use With Workstation
- SAM 750mm AccessoryFor Use With Workstation
- SAM 12mm AccessoryFor Use With Workstation
- SAM 660mm SheetFor Use With Workstation
- SAM 575mm Perforated PanelFor Use With Workstation
- SAM 750mm Wooden TopFor Use With Workstation
- SAM 137mm Handle KitFor Use With Workstation
