SAM 12mm AccessoryFor Use With Workstation
- RS Stock No.:
- 899-039
- Mfr. Part No.:
- ETAB-REHAUSSE
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD194.68
(exc. GST)
SGD212.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD194.68 |
*price indicative
- RS Stock No.:
- 899-039
- Mfr. Part No.:
- ETAB-REHAUSSE
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| For Use With | Workstation | |
| Width | 12mm | |
| Material | Sheet Metal | |
| Height | 950mm | |
| Sub Type | Accessory | |
| Depth | 12mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
For Use With Workstation | ||
Width 12mm | ||
Material Sheet Metal | ||
Height 950mm | ||
Sub Type Accessory | ||
Depth 12mm | ||
- COO (Country of Origin):
- FR
The SAM Workbench raisers are a great way to enhance the functionality of your workbench, providing a height increase of 950 mm. These extensions are Ideal for attaching shelves and pegboards, allowing you to customize your workspace to better suit your needs.
Providing additional storage space
