Kern PLJ 420-3F Precision Balance Weighing Scale, 420g Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

SGD1,505.12

(exc. GST)

SGD1,640.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,505.12

*price indicative

RS Stock No.:
920-174
Mfr. Part No.:
PLJ 420-3F
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

420g

Scale Type

Precision Balance

Resolution

420.000

Parts Counting

Yes

Interface Type

RS232

Plug Type

AUS

Display Type

LCD

Minimum Operating Temperature

15°C

Weighing Modes

g

Weigh Pan Diameter

110mm

Maximum Operating Temperature

35°C

Net Weight

5kg

Standards/Approvals

CE

Model Number

PLJ 420-3F

COO (Country of Origin):
CN
The Kern precision balances offers enormous weighing capacities, optimised for handling heavy tare containers or large samples efficiently.

Weighing capacity of up to 420 g with a readability of 0.001 g

Stainless steel weighing plate ensures durability and ease of cleaning

Automatic internal calibration enhances accuracy in measurements

LCD graphic display with backlight for easy visibility in different lighting conditions

Adjustable levelling feet provide stability on uneven surfaces

PreTare function simplifies weighing processes for multiple samples

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy