Ohaus NV422 EU Precision Balance Weighing Scale, 420g Weight Capacity
- RS Stock No.:
- 930-396
- Mfr. Part No.:
- 30456383
- Manufacturer:
- Ohaus
N
Subtotal (1 unit)*
SGD536.07
(exc. GST)
SGD584.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD536.07 |
*price indicative
- RS Stock No.:
- 930-396
- Mfr. Part No.:
- 30456383
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 420g | |
| Product Type | Weighing Scale | |
| Scale Type | Precision Balance | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB | |
| Plug Type | EU | |
| Display Type | LCD | |
| Weigh Pan Height | 70mm | |
| Weigh Pan Width | 204mm | |
| Weigh Pan Length | 230mm | |
| Weighing Modes | Parts Counting | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 1kg | |
| Standards/Approvals | CE | |
| Model Number | NV422 EU | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 420g | ||
Product Type Weighing Scale | ||
Scale Type Precision Balance | ||
Parts Counting Yes | ||
Interface Type RS232, USB | ||
Plug Type EU | ||
Display Type LCD | ||
Weigh Pan Height 70mm | ||
Weigh Pan Width 204mm | ||
Weigh Pan Length 230mm | ||
Weighing Modes Parts Counting | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 1kg | ||
Standards/Approvals CE | ||
Model Number NV422 EU | ||
- COO (Country of Origin):
- CN
The Ohaus portable balance delivers precision weighing capabilities in a Compact and versatile design, making it an Ideal choice for a variety of general weighing applications.
Offers essential weighing applications at a competitive price point
Advanced technology ensures one-second stabilisation for improved productivity
Overload protection system withstands loads up to four times its rated capacity
Durable construction with stainless steel pan enhances reliability
Related links
- Adam Precision Balance Weighing Scale, 420g Weight Capacity
- Kern 572-32 Precision Balance Weighing Scale, 420g Weight Capacity
- Kern PLJ 420-3F Precision Balance Weighing Scale, 420g Weight Capacity
- Ohaus PR423 Weighing Scale Weighing Scale, 420g Weight Capacity
- Ohaus PR423/E Weighing Scale Weighing Scale, 420g Weight Capacity
- Ohaus NV3202 EU Precision Balance Weighing Scale, 3.2kg Weight Capacity
- Ohaus NV2202 EU Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Ohaus NVT6201 EU Precision Balance Weighing Scale, 6.2kg Weight Capacity