Kern PLJ 720-3A Precision Balance Weighing Scale, 720g Weight Capacity
- RS Stock No.:
- 920-176
- Mfr. Part No.:
- PLJ 720-3A
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD2,045.00
(exc. GST)
SGD2,229.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,045.00 |
*price indicative
- RS Stock No.:
- 920-176
- Mfr. Part No.:
- PLJ 720-3A
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 720g | |
| Scale Type | Precision Balance | |
| Resolution | 720.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | AUS | |
| Display Type | LCD | |
| Weighing Modes | g | |
| Minimum Operating Temperature | 15°C | |
| Weigh Pan Length | 110mm | |
| Maximum Operating Temperature | 35°C | |
| Net Weight | 5kg | |
| Standards/Approvals | CE | |
| Model Number | PLJ 720-3A | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 720g | ||
Scale Type Precision Balance | ||
Resolution 720.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type AUS | ||
Display Type LCD | ||
Weighing Modes g | ||
Minimum Operating Temperature 15°C | ||
Weigh Pan Length 110mm | ||
Maximum Operating Temperature 35°C | ||
Net Weight 5kg | ||
Standards/Approvals CE | ||
Model Number PLJ 720-3A | ||
- COO (Country of Origin):
- CN
The Kern precision balance offers remarkable weighing capacities, making it perfect for handling heavy tare containers or large samples with ease.
Weighing capacity of up to 720 g with 0.001 g readability
User-friendly LCD graphic display with backlight and clear digit visibility
Automatic internal calibration ensures consistent accuracy
Adjustable levelling feet facilitate precise positioning
Enhanced security with a transport safety lock feature
Related links
- Kern PLJ 2000-3A Precision Balance Weighing Scale, 2.1kg Weight Capacity
- Kern PLJ 4200-2F Precision Balance Weighing Scale, 4.2kg Weight Capacity
- Kern PLJ 420-3F Precision Balance Weighing Scale, 420g Weight Capacity
- Kern PLJ 6200-2A Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern 572-35 Precision Balance Weighing Scale, 2.4kg Weight Capacity
- Kern PWS 3000-1 Precision Balance Weighing Scale, 3.2kg Weight Capacity
- Kern PNJ 3000-2M Precision Balance Weighing Scale, 3.2kg Weight Capacity
- Kern PDT 4000-2 Precision Balance Weighing Scale, 4.2kg Weight Capacity
