Kern PLJ 4200-2F Precision Balance Weighing Scale, 4.2kg Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

SGD1,456.04

(exc. GST)

SGD1,587.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,456.04

*price indicative

RS Stock No.:
920-173
Mfr. Part No.:
PLJ 4200-2F
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

4.2kg

Product Type

Weighing Scale

Scale Type

Precision Balance

Resolution

420.000

Parts Counting

Yes

Interface Type

RS232

Plug Type

AUS

Display Type

LCD

Minimum Operating Temperature

15°C

Weigh Pan Diameter

160mm

Weighing Modes

g

Maximum Operating Temperature

35°C

Standards/Approvals

CE

Net Weight

5kg

Model Number

PLJ 4200-2F

COO (Country of Origin):
CN
The Kern precision balance offers extraordinary weighing capacities, designed to handle substantial tare containers and large samples. Its robust construction makes it an Ideal choice for laboratory settings where precision is paramount.

Maximum weighing capacity of 4200 g ensures versatility for heavy samples

Readability of 0.01 g provides precise measurements for critical applications

Robust stainless steel platform guarantees durability and reliability

Automatic adjustment features maintain high accuracy despite environmental changes

Adjustable levelling feet enhance stability during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy