Kern PLJ 2000-3A Precision Balance Weighing Scale, 2.1kg Weight Capacity
- RS Stock No.:
- 920-172
- Mfr. Part No.:
- PLJ 2000-3A
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD2,993.88
(exc. GST)
SGD3,263.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,993.88 |
*price indicative
- RS Stock No.:
- 920-172
- Mfr. Part No.:
- PLJ 2000-3A
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 2.1kg | |
| Scale Type | Precision Balance | |
| Resolution | 2.100.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | AUS | |
| Display Type | LCD | |
| Weighing Modes | g | |
| Minimum Operating Temperature | 15°C | |
| Weigh Pan Diameter | 110mm | |
| Maximum Operating Temperature | 35°C | |
| Net Weight | 7kg | |
| Standards/Approvals | CE | |
| Model Number | PLJ 2000-3A | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 2.1kg | ||
Scale Type Precision Balance | ||
Resolution 2.100.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type AUS | ||
Display Type LCD | ||
Weighing Modes g | ||
Minimum Operating Temperature 15°C | ||
Weigh Pan Diameter 110mm | ||
Maximum Operating Temperature 35°C | ||
Net Weight 7kg | ||
Standards/Approvals CE | ||
Model Number PLJ 2000-3A | ||
- COO (Country of Origin):
- CN
The Kern precision balance offers exceptional weighing capacities, making it perfect for large samples and heavy tare containers. Its Advanced measuring capabilities ensure accurate results, critical for laboratory settings.
Weighing capacity of up to 2100 g for heavy samples
Readability of 0.001 g for precise measurements
LCD graphic display with a backlight for easy readability
Related links
- Kern PLJ 720-3A Precision Balance Weighing Scale, 720g Weight Capacity
- Ohaus NVE2102 Weighing Scale Weighing Scale, 2.1kg Weight Capacity
- Kern PLJ 4200-2F Precision Balance Weighing Scale, 4.2kg Weight Capacity
- Kern PLJ 420-3F Precision Balance Weighing Scale, 420g Weight Capacity
- Kern PLJ 6200-2A Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern ALJ-A04 Protective Cover, For Use With: PLJ 2000-3A
- Kern PFB 2000-2 Precision Balance Weighing Scale, 2kg Weight Capacity
- Kern PDS 2000-2 Precision Balance Weighing Scale, 2.2kg Weight Capacity
