Steffen Plug, 10A

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-284
Mfr. Part No.:
1409638
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Converter Type

Converter Plug

Product Type

Plug

Current

10A

Voltage

250V

Plug Type

Type J

Standards/Approvals

None

COO (Country of Origin):
CN
The Steffen flat angled plug offers a reliable connection solution for various electrical applications, designed with a 90-degree angle for space-saving installation and optimal performance.

Constructed from Durable plastic for longevity

Rated for a nominal current of 10 A and voltage of 250 V

Lightweight design at just 30 grams for easy handling

Compact dimensions of 60 mm in height and 50 mm in width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy