SAUTER REGULATION Acrylonitrile Styrene Acrylate Thermistor Temperature Sensor, -35 °C Min, 70 °C Max

This image is representative of the product range

Subtotal (1 unit)*

SGD58.23

(exc. GST)

SGD63.47

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship from another location
Units
Per unit
1 +SGD58.23

*price indicative

RS Stock No.:
766-658
Mfr. Part No.:
EGT430F013
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Temperature Sensor

Thermistor Type

Thermistor

Minimum Temperature Sensed

-35°C

Maximum Temperature Sensed

70°C

Terminal Type

Spring

Material

Acrylonitrile Styrene Acrylate

Standards/Approvals

RoHS-D 2011/65/EU & <BR/>2015/863/EU (CE) EN IEC 63000

COO (Country of Origin):
DE
The SAUTER REGULATION room temperature sensor is designed for reliable temperature measurement in indoor environments, ensuring precise control of HVAC systems to enhance energy efficiency.

Operates within an ambient temperature range of -35 to 70 °C for versatile application

Constructed from Durable polycarbonate material for long-lasting use

Features simple wall mounting or installation in recessed junction boxes for flexibility

Provides a type of protection rated at IP20 to prevent ingress of solid objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy