SAUTER REGULATION EGT 388 Temperature Sensor, 70 °C, -35 °C, -35 → 70 °C
- RS Stock No.:
- 766-655
- Mfr. Part No.:
- EGT388F101
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
SGD229.74
(exc. GST)
SGD250.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD229.74 |
*price indicative
- RS Stock No.:
- 766-655
- Mfr. Part No.:
- EGT388F101
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Temperature Sensor | |
| Sub Type | Temperature Sensor | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | RoHS Directive 2011/65/EU EN 50581 | |
| Temperature Setting Range | -35 → 70 °C | |
| Series | EGT 388 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Temperature Sensor | ||
Sub Type Temperature Sensor | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals RoHS Directive 2011/65/EU EN 50581 | ||
Temperature Setting Range -35 → 70 °C | ||
Series EGT 388 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION room temperature sensor designed to measure temperature accurately for energy-efficient climate control. This device seamlessly integrates into various recessed mounting applications, ensuring reliable performance in diverse settings.
Passive measurement for precise room temperature assessment
Suitable for dry environments including residential and commercial spaces
Comes with a frame for easier installation
Measuring range of -35 to 70 °C for versatile applications
Related links
- SAUTER REGULATION EGT 388 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 386 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 330 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 688 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 486 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 686 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 335 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 332 Temperature Sensor -35 °C, -35 to 70 °C
