SAUTER REGULATION EGT 686 Temperature Sensor, 70 °C, -35 °C, -35 → 70 °C

This image is representative of the product range

Subtotal (1 unit)*

SGD186.73

(exc. GST)

SGD203.54

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD186.73

*price indicative

RS Stock No.:
766-431
Mfr. Part No.:
EGT686F101
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Temperature Sensor

Sub Type

Temperature Sensor

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-35°C

Standards/Approvals

RoHS Directive 2011/65/EU EN 50581

Temperature Setting Range

-35 → 70 °C

Series

EGT 686

COO (Country of Origin):
DE
The SAUTER REGULATION room temperature sensor is designed for precise measuring in dry environments. It ensures efficient climate control through its Advanced technology, essential for comfortable living and working spaces.

Passive measurement technology allows for accurate room temperature readings

Designed for recessed mounting, ensuring minimal impact on aesthetics

Suitable for dry environments, enhancing versatility in applications

Temperature coefficient is negative, indicating resistance decreases with rising temperatures

CE compliant, adhering to RoHS Directive for environmental safety

Resistant housing material ensures durability and long-term reliability

Related links