SAUTER REGULATION EGT 330 Temperature Sensor, 70 °C, -35 °C, -35 → 70 °C
- RS Stock No.:
- 766-323
- Mfr. Part No.:
- EGT330F053
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
SGD93.14
(exc. GST)
SGD101.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD93.14 |
*price indicative
- RS Stock No.:
- 766-323
- Mfr. Part No.:
- EGT330F053
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Temperature Sensor | |
| Sub Type | Temperature Sensor | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | RoHS-D 2011/65/EU & <BR/>2015/863/EU (CE) EN IEC 63000 | |
| Temperature Setting Range | -35 → 70 °C | |
| Series | EGT 330 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Temperature Sensor | ||
Sub Type Temperature Sensor | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals RoHS-D 2011/65/EU & <BR/>2015/863/EU (CE) EN IEC 63000 | ||
Temperature Setting Range -35 → 70 °C | ||
Series EGT 330 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION room temperature sensor is designed for precise measurement of indoor temperatures. Its primary function is to facilitate energy-efficient control of HVAC systems and monitor energy consumption in various environments.
Passive measuring element for accurate room temperature readings
Suitable for direct wall mounting or recessed junction boxes
Compact design ensures minimal space requirements
Effective in environments with ambient temperatures ranging from −35 to 70 °C
Housing MADE from polycarbonate for enhanced durability
Related links
- SAUTER REGULATION EGT 386 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 688 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 388 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 486 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 686 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 335 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 332 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION Acrylonitrile Styrene Acrylate PTC Temperature Sensor 70 °C Max
