SAUTER REGULATION PVC PTC Temperature Sensor, -35 °C Min, 100 °C Max, 6 mm Probe

This image is representative of the product range

Subtotal (1 unit)*

SGD46.15

(exc. GST)

SGD50.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD46.15

*price indicative

RS Stock No.:
766-340
Mfr. Part No.:
EGT354F103
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Thermistor Type

PTC

Product Type

Temperature Sensor

Minimum Temperature Sensed

-35°C

Maximum Temperature Sensed

100°C

Probe Diameter

6mm

Probe Length

50mm

Cable Length

1m

Terminal Type

Cable with Ferrule

Material

PVC

Standards/Approvals

RoHS Directive 2011/65/EU EN 50581

COO (Country of Origin):
DE
The SAUTER REGULATION temperature sensor is essential for precise temperature measurement in HVAC installations, optimising energy efficiency through accurate control of heating and cooling systems.

Passive measuring element ensures energy-efficient operations

Designed for easy installation with short distances to controllers

High protection type (IP67) for diverse applications

Wide temperature measuring range supports various environments

Constructed from robust stainless steel for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy