SAUTER REGULATION PVC PTC Temperature Sensor, -35 °C Min, 100 °C Max, 6 mm Probe

This image is representative of the product range

Subtotal (1 unit)*

SGD57.91

(exc. GST)

SGD63.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD57.91

*price indicative

RS Stock No.:
766-341
Mfr. Part No.:
EGT354F104
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Temperature Sensor

Thermistor Type

PTC

Minimum Temperature Sensed

-35°C

Maximum Temperature Sensed

100°C

Probe Diameter

6mm

Probe Length

50mm

Cable Length

3m

Terminal Type

Cable with Ferrule

Material

PVC

Standards/Approvals

RoHS Directive 2011/65/EU EN 50581

COO (Country of Origin):
DE
The SAUTER REGULATION temperature sensor effectively measures temperatures in various HVAC applications, ensuring precise control and monitoring. Its robust design and functionality make it Ideal for both Air and liquid media within stringent operational contexts.

Passive measuring element for energy efficiency

Suitable for direct connection in short-distance installations

IP67 protection, ensuring durability in harsh environments

Large temperature measuring range allows versatile applications

Time constants of 9 seconds in water and 155 seconds in Air enhance responsiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy